



86304CY SL002 | |
|---|---|
DigiKey Part Number | 86304CYSL002-500-ND |
Manufacturer | |
Manufacturer Product Number | 86304CY SL002 |
Description | CABLE 4CON 22AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2661 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.231" (5.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 175,24000 Kč | 32 175,24 Kč |
| 2 | 31 789,41500 Kč | 63 578,83 Kč |
| Unit Price without VAT: | 32 175,24000 Kč |
|---|---|
| Unit Price with VAT: | 38 932,04040 Kč |





