
78154 SL199 | |
|---|---|
DigiKey Part Number | 216-78154SL199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 78154 SL199 |
Description | MULTI-PAIR 8CON 28AWG SLATE FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 21460 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Strand 19/40 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.157" (3.99mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| 5 | 166,97600 Kč | 834,88 Kč |
| 10 | 158,95500 Kč | 1 589,55 Kč |
| 25 | 148,87600 Kč | 3 721,90 Kč |
| 50 | 141,61480 Kč | 7 080,74 Kč |
| 100 | 134,65600 Kč | 13 465,60 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |












