
78154 SL005 | |
|---|---|
DigiKey Part Number | 78154-100-ND |
Manufacturer | |
Manufacturer Product Number | 78154 SL005 |
Description | MULTI-PAIR 8CON 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/40 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.157" (3.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 468,63000 Kč | 9 468,63 Kč |
| 2 | 9 002,99500 Kč | 18 005,99 Kč |
| 3 | 8 739,50667 Kč | 26 218,52 Kč |
| 5 | 8 416,50200 Kč | 42 082,51 Kč |
| 7 | 8 209,01857 Kč | 57 463,13 Kč |
| 10 | 7 993,51900 Kč | 79 935,19 Kč |
| Unit Price without VAT: | 9 468,63000 Kč |
|---|---|
| Unit Price with VAT: | 11 457,04230 Kč |









