8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78054 SL005

DigiKey Part Number
78054-100-ND
Manufacturer
Manufacturer Product Number
78054 SL005
Description
MULT-PAIR 8COND 28AWG SLATE 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.153" (3.89mm)
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/40
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 600
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10087,41260 Kč8 741,26 Kč
20083,10380 Kč16 620,76 Kč
30080,66453 Kč24 199,36 Kč
50077,67412 Kč38 837,06 Kč
70075,75269 Kč53 026,88 Kč
1 00073,75757 Kč73 757,57 Kč
Manufacturers Standard Package
Unit Price without VAT:87,41260 Kč
Unit Price with VAT:105,76925 Kč
Alternate Length
MULTI-PAIR 8COND 28AWG 1000'
In-Stock: 8
Unit Price: 46 524,64000 Kč
MULTI-PAIR 8COND 28AWG SLATE 1'
In-Stock: 0
Unit Price: 93,36320 Kč