4 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

862004 SL005

DigiKey Part Number
862004SL005-100-ND
Manufacturer
Manufacturer Product Number
862004 SL005
Description
CABLE 4COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 279,44000 Kč9 279,44 Kč
28 823,04500 Kč17 646,09 Kč
38 564,73333 Kč25 694,20 Kč
58 248,09800 Kč41 240,49 Kč
78 044,75429 Kč56 313,28 Kč
107 833,51400 Kč78 335,14 Kč
257 310,74760 Kč182 768,69 Kč
507 208,61340 Kč360 430,67 Kč
Manufacturers Standard Package
Unit Price without VAT:9 279,44000 Kč
Unit Price with VAT:11 228,12240 Kč
Alternate Length
CABLE 4COND 20AWG SLATE 10'
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG SLATE
In-Stock: 0
Unit Price: 41,97899 Kč
CABLE 4COND 20AWG SLATE
In-Stock: 0
Unit Price: 58,88847 Kč
CABLE 4COND 20AWG SLATE
In-Stock: 0
Unit Price: 83,77929 Kč