4 Conductor Multi-Conductor Cable Slate 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862004 SL199

DigiKey Part Number
862004SL199-ND
Manufacturer
Manufacturer Product Number
862004 SL199
Description
CABLE 4COND 20AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
-
Length
-
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00083,77929 Kč83 779,29 Kč
Unit Price without VAT:83,77929 Kč
Unit Price with VAT:101,37294 Kč
Alternate Length
CABLE 4COND 20AWG SLATE 100'
In-Stock: 0
Unit Price: 9 279,44000 Kč
CABLE 4COND 20AWG SLATE 10'
In-Stock: 0
Unit Price:
CABLE 4COND 20AWG SLATE
In-Stock: 0
Unit Price: 41,97899 Kč
CABLE 4COND 20AWG SLATE
In-Stock: 0
Unit Price: 58,88847 Kč