
73F-250-32-P | |
|---|---|
DigiKey Part Number | 19-73F-250-32-P-ND |
Manufacturer | |
Manufacturer Product Number | 73F-250-32-P |
Description | VINYL INSULATED BUTTED SEAM FEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,73680 Kč | 143,42 Kč |
| 50 | 5,45940 Kč | 272,97 Kč |
| 100 | 5,19910 Kč | 519,91 Kč |
| 250 | 4,87320 Kč | 1 218,30 Kč |
| 500 | 4,64014 Kč | 2 320,07 Kč |
| 1 000 | 4,41840 Kč | 4 418,40 Kč |
| 3 000 | 4,08852 Kč | 12 265,56 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











