
79002 SL005 | |
|---|---|
DigiKey Part Number | 79002SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79002 SL005 |
Description | CABLE 3COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 218,53000 Kč | 12 218,53 Kč |
| 2 | 11 615,57000 Kč | 23 231,14 Kč |
| 3 | 11 274,24667 Kč | 33 822,74 Kč |
| 5 | 10 855,79800 Kč | 54 278,99 Kč |
| 7 | 10 587,04143 Kč | 74 109,29 Kč |
| 10 | 10 307,87600 Kč | 103 078,76 Kč |
| 25 | 9 684,79840 Kč | 242 119,96 Kč |
| Unit Price without VAT: | 12 218,53000 Kč |
|---|---|
| Unit Price with VAT: | 14 784,42130 Kč |







