
78003 SL005 | |
|---|---|
DigiKey Part Number | 78003SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78003 SL005 |
Description | CABLE 3COND 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 038,26000 Kč | 5 038,26 Kč |
| 2 | 4 792,27000 Kč | 9 584,54 Kč |
| 3 | 4 653,08667 Kč | 13 959,26 Kč |
| 5 | 4 482,48600 Kč | 22 412,43 Kč |
| 7 | 4 372,92286 Kč | 30 610,46 Kč |
| 10 | 4 259,17100 Kč | 42 591,71 Kč |
| 25 | 3 977,65120 Kč | 99 441,28 Kč |
| 50 | 3 774,55420 Kč | 188 727,71 Kč |
| 100 | 3 743,94340 Kč | 374 394,34 Kč |
| Unit Price without VAT: | 5 038,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 096,29460 Kč |







