3 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79002 SL001

DigiKey Part Number
79002SL001-ND
Manufacturer
Manufacturer Product Number
79002 SL001
Description
CABLE 3COND 20AWG SLATE 1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
146 862,29000 Kč46 862,29 Kč
Manufacturers Standard Package
Unit Price without VAT:46 862,29000 Kč
Unit Price with VAT:56 703,37090 Kč
Alternate Length
CABLE 3COND 20AWG SLATE 100'
In-Stock: 8
Unit Price: 12 218,53000 Kč
CBL 3COND 20AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: