
78382 SL005 | |
|---|---|
DigiKey Part Number | 78382-100-ND |
Manufacturer | |
Manufacturer Product Number | 78382 SL005 |
Description | MULTI-PAIR 4CON 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 016,74000 Kč | 12 016,74 Kč |
| 2 | 11 423,75000 Kč | 22 847,50 Kč |
| 3 | 11 088,13333 Kč | 33 264,40 Kč |
| 5 | 10 676,72800 Kč | 53 383,64 Kč |
| 7 | 10 412,39857 Kč | 72 886,79 Kč |
| 10 | 10 137,96000 Kč | 101 379,60 Kč |
| 25 | 9 513,14400 Kč | 237 828,60 Kč |
| Unit Price without VAT: | 12 016,74000 Kč |
|---|---|
| Unit Price with VAT: | 14 540,25540 Kč |











