Coaxial Cable 26 AWG (0.14mm²) RG-174 1000.0' (304.80m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9174 BK001

DigiKey Part Number
9174BK001-1000-ND
Manufacturer
Manufacturer Product Number
9174 BK001
Description
CABLE COAXIAL RG-174 26AWG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable 26 AWG (0.14mm²) RG-174 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-174
Wire Gauge
26 AWG (0.14mm²)
Conductor Strand
7 Strands / 34 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.100" (2.54mm)
Shield Type
Braid
Impedance
50 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.060" (1.52mm)
Shield Material
Copper, Tinned
Shield Coverage
88%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 649,41000 Kč12 649,41 Kč
212 024,82000 Kč24 049,64 Kč
311 671,39000 Kč35 014,17 Kč
511 660,02200 Kč58 300,11 Kč
Manufacturers Standard Package
Unit Price without VAT:12 649,41000 Kč
Unit Price with VAT:15 305,78610 Kč
Alternate Length
CABLE COAXIAL RG-174 26AWG 100'
In-Stock: 124
Unit Price: 2 022,95000 Kč
CABLE COAXIAL RG-174 26AWG 500'
In-Stock: 21
Unit Price: 8 368,75000 Kč