Coaxial Cable 26 AWG (0.14mm²) RG-174 500.0' (152.40m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable 26 AWG (0.14mm²) RG-174 500.0' (152.40m) 50 Ohms
9174 BK002

9174 BK002

DigiKey Part Number
9174BK002-500-ND
Manufacturer
Manufacturer Product Number
9174 BK002
Description
CABLE COAXIAL RG-174 26AWG 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable 26 AWG (0.14mm²) RG-174 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-174
Wire Gauge
26 AWG (0.14mm²)
Conductor Strand
7 Strands / 34 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.100" (2.54mm)
Shield Type
Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.060" (1.52mm)
Shield Material
Copper, Tinned
Shield Coverage
88%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 368,75000 Kč8 368,75 Kč
27 957,71500 Kč15 915,43 Kč
37 725,09333 Kč23 175,28 Kč
57 439,88600 Kč37 199,43 Kč
77 256,75857 Kč50 797,31 Kč
107 066,54100 Kč70 665,41 Kč
256 595,71520 Kč164 892,88 Kč
506 452,42500 Kč322 621,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8 368,75000 Kč
Unit Price with VAT:10 126,18750 Kč
Alternate Length
CABLE COAXIAL RG-174 26AWG 100'
In-Stock: 129
Unit Price: 2 022,95000 Kč
CABLE COAXIAL RG-174 26AWG 1000'
In-Stock: 41
Unit Price: 12 649,41000 Kč