Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST1.1-48-5-2Y

DigiKey Part Number
298-13386-ND
Manufacturer
Manufacturer Product Number
HST1.1-48-5-2Y
Description
HEATSHRINK 1.1" X 4' RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.100" (27.94mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.120" (3.05mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-65°C ~ 110°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 090,85000 Kč1 090,85 Kč
21 067,22500 Kč2 134,45 Kč
31 053,68000 Kč3 161,04 Kč
51 036,79800 Kč5 183,99 Kč
71 025,81286 Kč7 180,69 Kč
101 014,28700 Kč10 142,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 090,85000 Kč
Unit Price with VAT:1 319,92850 Kč
Alternate Color
HEATSHRINK 1.1" X 4' BLACK
In-Stock: 21
Unit Price: 925,80000 Kč