12 AWG Hook-Up Wire 65/30 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6718 RD001

DigiKey Part Number
A6718R-1000-ND
Manufacturer
Manufacturer Product Number
6718 RD001
Description
HOOK-UP STRND 12AWG RED 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.117" (2.97mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
133 248,86000 Kč33 248,86 Kč
232 913,94500 Kč65 827,89 Kč
Manufacturers Standard Package
Unit Price without VAT:33 248,86000 Kč
Unit Price with VAT:40 231,12060 Kč
Alternate Color
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 8
Unit Price: 33 248,86000 Kč
HOOK-UP STRND 12AWG BLUE 1000'
In-Stock: 2
Unit Price: 33 248,86000 Kč
HOOK-UP STRND 12AWG BROWN 1000'
In-Stock: 7
Unit Price: 33 248,86000 Kč
HOOK-UP STRND 12AWG GREEN 1000'
In-Stock: 1
Unit Price: 33 248,86000 Kč
HOOK-UP STRND 12AWG GRN/YW 1000'
In-Stock: 0
Unit Price: 33 248,86000 Kč
Alternate Length
HOOK-UP STRND 12AWG RED 100'
In-Stock: 51
Unit Price: 7 289,25000 Kč