
6718 GY001 | |
|---|---|
DigiKey Part Number | 6718GY001-ND |
Manufacturer | |
Manufacturer Product Number | 6718 GY001 |
Description | HOOK-UP STRND 12AWG GRN/YW 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Green, Yellow Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.117" (2.97mm) |
Series | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 248,86000 Kč | 33 248,86 Kč |
| 2 | 32 913,94500 Kč | 65 827,89 Kč |
| Unit Price without VAT: | 33 248,86000 Kč |
|---|---|
| Unit Price with VAT: | 40 231,12060 Kč |







