
78364 SL005 | |
|---|---|
DigiKey Part Number | 78364-100-ND |
Manufacturer | |
Manufacturer Product Number | 78364 SL005 |
Description | MULTI-PAIR 8CON 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 565,17000 Kč | 12 565,17 Kč |
| 2 | 11 944,82500 Kč | 23 889,65 Kč |
| 3 | 11 593,78000 Kč | 34 781,34 Kč |
| 5 | 11 163,23600 Kč | 55 816,18 Kč |
| 7 | 10 886,72857 Kč | 76 207,10 Kč |
| 10 | 10 616,69400 Kč | 106 166,94 Kč |
| Unit Price without VAT: | 12 565,17000 Kč |
|---|---|
| Unit Price with VAT: | 15 203,85570 Kč |









