EcoCable Mini 8-4 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78364 SL199

DigiKey Part Number
78364SL199-ND
Manufacturer
Manufacturer Product Number
78364 SL199
Description
MULTI-PAIR 8COND 26AWG SLATE 1'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Type
Foil, Braid
Length
1.00' (0.30m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000121,44313 Kč121 443,13 Kč
Manufacturers Standard Package
Unit Price without VAT:121,44313 Kč
Unit Price with VAT:146,94619 Kč
Alternate Length
MULTI-PAIR 8CON 26AWG SLATE 100'
In-Stock: 11
Unit Price: 12 565,17000 Kč
MULTI-PAIR 8COND 26AWG
In-Stock: 0
Unit Price: 65,07860 Kč