
12SUR-32S | |
|---|---|
DigiKey Part Number | 455-2178-ND |
Manufacturer | |
Manufacturer Product Number | 12SUR-32S |
Description | CONN RCPT 12POS IDC 32AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 32 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 32 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 12 | Color Natural |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 25 | 21,53560 Kč | 538,39 Kč |
| 50 | 20,50240 Kč | 1 025,12 Kč |
| 100 | 19,52390 Kč | 1 952,39 Kč |
| 250 | 18,29932 Kč | 4 574,83 Kč |
| 500 | 17,42540 Kč | 8 712,70 Kč |
| 2 000 | 15,80173 Kč | 31 603,46 Kč |
| 4 000 | 15,04790 Kč | 60 191,60 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |











