10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78305 SL005

DigiKey Part Number
78305SL005-100-ND
Manufacturer
Manufacturer Product Number
78305 SL005
Description
MULTI-PAIR 10COND 28AWG 100'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
10 (5 Pair Twisted)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/40
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.198" (5.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 565,13000 Kč13 565,13 Kč
212 895,18500 Kč25 790,37 Kč
312 515,92667 Kč37 547,78 Kč
512 050,96200 Kč60 254,81 Kč
711 752,28000 Kč82 265,96 Kč
1011 442,04100 Kč114 420,41 Kč
Manufacturers Standard Package
Unit Price without VAT:13 565,13000 Kč
Unit Price with VAT:16 413,80730 Kč
Alternate Length
MULTI-PAIR 10COND 28AWG
In-Stock: 0
Unit Price: 77,46120 Kč
MULTI-PAIR 10COND 28AWG SLATE 1'
In-Stock: 0
Unit Price: 146,32771 Kč