Magnet Wire 18 AWG Copper, Annealed Bare Polyamide MW 35-C HY 448' (136.6m) 2.2 lbs (997.9 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600218

DigiKey Part Number
1175-1685-ND
Manufacturer
Manufacturer Product Number
600218
Description
MAGNET WIRE 18 AWG 136.6 METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Magnet Wire 18 AWG Copper, Annealed Bare Polyamide MW 35-C HY 448' (136.6m) 2.2 lbs (997.9 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyamide
Manufacturer
CNC Tech
Jacket (Insulation) Diameter
0.043" (1.09mm)
Packaging
Spool
Length - Approximate
448' (136.6m)
Part Status
Active
Ratings
MW 35-C HY
Wire Gauge
18 AWG
Weight
2.2 lbs (997.9 g)
Conductor Material
Copper, Annealed Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 910,95000 Kč2 910,95 Kč
22 769,74000 Kč5 539,48 Kč
32 689,84333 Kč8 069,53 Kč
52 591,91000 Kč12 959,55 Kč
72 529,05857 Kč17 703,41 Kč
102 463,80000 Kč24 638,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 910,95000 Kč
Unit Price with VAT:3 522,24950 Kč