30 AWG Hook-Up Wire Green 600V 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2005

DigiKey Part Number
1528-2019-ND
Manufacturer
Manufacturer Product Number
2005
Description
HOOK-UP 30AWG 600V GREEN 6.56'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Green 600V 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.031" (0.79mm)
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč
Alternate Color
HOOK-UP 30AWG 600V RED 6.56'
In-Stock: 68
Unit Price: 15,75000 Kč
HOOK-UP 30AWG 600V BLUE 6.56'
In-Stock: 0
Unit Price: 15,75000 Kč
HOOK-UP 30AWG 600V BLACK 6.56'
In-Stock: 35
Unit Price: 15,75000 Kč
HOOK-UP 30AWG 600V YELLOW 6.56'
In-Stock: 10
Unit Price: 15,75000 Kč
HOOK-UP 30AWG 600V WHITE 6.56'
In-Stock: 0
Unit Price: 15,75000 Kč