
2002 | |
|---|---|
DigiKey Part Number | 1528-2016-ND |
Manufacturer | |
Manufacturer Product Number | 2002 |
Description | HOOK-UP 30AWG 600V BLUE 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Blue 600V 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.031" (0.79mm) |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |












