Image for 78305 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78305 SL199

DigiKey Part Number
78305SL199-ND
Manufacturer
Manufacturer Product Number
78305 SL199
Description
MULTI-PAIR 10COND 28AWG SLATE 1'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
1.00' (0.30m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
10 (5 Pair Twisted)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/40
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.198" (5.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000146,32771 Kč146 327,71 Kč
Manufacturers Standard Package
Unit Price without VAT:146,32771 Kč
Unit Price with VAT:177,05653 Kč
Alternate Length
MULTI-PAIR 10COND 28AWG 100'
In-Stock: 1
Unit Price: 13 565,13000 Kč
MULTI-PAIR 10COND 28AWG
In-Stock: 0
Unit Price: 77,46120 Kč