
782201 WH005 | |
|---|---|
DigiKey Part Number | A782201W-100-ND |
Manufacturer | |
Manufacturer Product Number | 782201 WH005 |
Description | HOOK-UP SOLID 22AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.089" (2.26mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 249,38000 Kč | 1 249,38 Kč |
| 2 | 1 189,32500 Kč | 2 378,65 Kč |
| 3 | 1 155,31000 Kč | 3 465,93 Kč |
| 5 | 1 113,65000 Kč | 5 568,25 Kč |
| 7 | 1 086,88714 Kč | 7 608,21 Kč |
| 10 | 1 059,13900 Kč | 10 591,39 Kč |
| 25 | 990,49240 Kč | 24 762,31 Kč |
| 50 | 941,00020 Kč | 47 050,01 Kč |
| 100 | 893,50060 Kč | 89 350,06 Kč |
| Unit Price without VAT: | 1 249,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 511,74980 Kč |









