22 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782201 RD005

DigiKey Part Number
782201RD005-ND
Manufacturer
Manufacturer Product Number
782201 RD005
Description
HOOK-UP SOLID 22AWG RED 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.089" (2.26mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 249,38000 Kč1 249,38 Kč
21 189,32500 Kč2 378,65 Kč
31 155,31000 Kč3 465,93 Kč
51 113,65000 Kč5 568,25 Kč
71 086,88714 Kč7 608,21 Kč
101 059,13900 Kč10 591,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 249,38000 Kč
Unit Price with VAT:1 511,74980 Kč
Alternate Length
HOOK-UP SOLID 22AWG RED
In-Stock: 2000
Unit Price: 7,73923 Kč