
782201 RD001 | |
|---|---|
DigiKey Part Number | A782201R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 782201 RD001 |
Description | HOOK-UP SOLID 22AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.089" (2.26mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,73923 Kč | 7 739,23 Kč |
| 2 000 | 7,35728 Kč | 14 714,56 Kč |
| 3 000 | 7,14114 Kč | 21 423,42 Kč |
| 5 000 | 7,11185 Kč | 35 559,25 Kč |
| Unit Price without VAT: | 7,73923 Kč |
|---|---|
| Unit Price with VAT: | 9,36447 Kč |


