
782201 WH001 | |
|---|---|
DigiKey Part Number | 782201WH001-ND |
Manufacturer | |
Manufacturer Product Number | 782201 WH001 |
Description | HOOK-UP SOLID 22AWG WHITE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.089" (2.26mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 979,45000 Kč | 7 979,45 Kč |
| 2 | 7 587,73000 Kč | 15 175,46 Kč |
| 3 | 7 366,03000 Kč | 22 098,09 Kč |
| 5 | 7 094,25800 Kč | 35 471,29 Kč |
| 7 | 6 919,77143 Kč | 48 438,40 Kč |
| 10 | 6 738,48900 Kč | 67 384,89 Kč |
| 25 | 6 289,90040 Kč | 157 247,51 Kč |
| 50 | 6 130,89100 Kč | 306 544,55 Kč |
| Unit Price without VAT: | 7 979,45000 Kč |
|---|---|
| Unit Price with VAT: | 9 655,13450 Kč |



