


2841/1 WH005 | |
|---|---|
DigiKey Part Number | 2841/1WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2841/1 WH005 |
Description | HOOK-UP SOLID 30AWG WHT 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid White 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.022" (0.55mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Qualification MIL-W-16878E Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 207,58000 Kč | 4 207,58 Kč |
| 2 | 4 002,64000 Kč | 8 005,28 Kč |
| 3 | 3 886,73000 Kč | 11 660,19 Kč |
| 5 | 3 744,61600 Kč | 18 723,08 Kč |
| 7 | 3 653,38143 Kč | 25 573,67 Kč |
| 10 | 3 558,61500 Kč | 35 586,15 Kč |
| Unit Price without VAT: | 4 207,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 091,17180 Kč |









