30 AWG Hook-Up Wire Solid Orange 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire Solid Orange 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2841/1 OR005

DigiKey Part Number
2841/1OR005-ND
Manufacturer
Manufacturer Product Number
2841/1 OR005
Description
HOOK-UP SOLID 30AWG ORG 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Orange 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.022" (0.55mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Qualification
MIL-W-16878E Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 207,58000 Kč4 207,58 Kč
24 002,64000 Kč8 005,28 Kč
33 886,73000 Kč11 660,19 Kč
53 744,61600 Kč18 723,08 Kč
73 653,38143 Kč25 573,67 Kč
103 558,61500 Kč35 586,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4 207,58000 Kč
Unit Price with VAT:5 091,17180 Kč
Alternate Color
HOOK-UP SOLID 30AWG BLU 100'
In-Stock: 168
Unit Price: 4 207,58000 Kč
HOOK-UP SOLID 30AWG BLACK 100'
In-Stock: 65
Unit Price: 4 207,58000 Kč
HOOK-UP SOLID 30AWG GRN 100'
In-Stock: 125
Unit Price: 4 207,58000 Kč
HOOK-UP SOLID 30AWG BRN 100'
In-Stock: 2
Unit Price: 4 207,58000 Kč
HOOK-UP SOLID 30AWG RED 100'
In-Stock: 55
Unit Price: 4 130,73000 Kč
Alternate Length
HOOK-UP SOLID 30AWG ORANGE 1000'
In-Stock: 0
Unit Price: 25 060,48000 Kč