


2841/1 OR001 | |
|---|---|
DigiKey Part Number | A2841/1A-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2841/1 OR001 |
Description | HOOK-UP SOLID 30AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Orange 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.022" (0.55mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Qualification MIL-W-16878E Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 060,48000 Kč | 25 060,48 Kč |
| 2 | 23 812,36000 Kč | 47 624,72 Kč |
| 3 | 23 105,92000 Kč | 69 317,76 Kč |
| 5 | 22 239,31800 Kč | 111 196,59 Kč |
| 7 | 21 682,74429 Kč | 151 779,21 Kč |
| 10 | 21 104,31300 Kč | 211 043,13 Kč |
| Unit Price without VAT: | 25 060,48000 Kč |
|---|---|
| Unit Price with VAT: | 30 323,18080 Kč |








