
78105 SL005 | |
|---|---|
DigiKey Part Number | 78105-100-ND |
Manufacturer | |
Manufacturer Product Number | 78105 SL005 |
Description | MULTI-PAIR 10COND 28AWG 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.171" (4.34mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 357,47000 Kč | 10 357,47 Kč |
| 2 | 9 847,43000 Kč | 19 694,86 Kč |
| 3 | 9 558,71000 Kč | 28 676,13 Kč |
| 5 | 9 204,81000 Kč | 46 024,05 Kč |
| 7 | 8 977,45429 Kč | 62 842,18 Kč |
| 10 | 8 741,32000 Kč | 87 413,20 Kč |
| 25 | 8 156,94200 Kč | 203 923,55 Kč |
| 50 | 8 111,00240 Kč | 405 550,12 Kč |
| Unit Price without VAT: | 10 357,47000 Kč |
|---|---|
| Unit Price with VAT: | 12 532,53870 Kč |





