
78026 SL005 | |
|---|---|
DigiKey Part Number | 78026SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78026 SL005 |
Description | CABLE 6COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.152" (3.86mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 221,56000 Kč | 8 221,56 Kč |
| 2 | 7 817,97500 Kč | 15 635,95 Kč |
| 3 | 7 589,65667 Kč | 22 768,97 Kč |
| 5 | 7 309,65600 Kč | 36 548,28 Kč |
| 7 | 7 129,84143 Kč | 49 908,89 Kč |
| 10 | 6 943,11500 Kč | 69 431,15 Kč |
| Unit Price without VAT: | 8 221,56000 Kč |
|---|---|
| Unit Price with VAT: | 9 948,08760 Kč |












