10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78105 SL001

DigiKey Part Number
78105SL001-ND
Manufacturer
Manufacturer Product Number
78105 SL001
Description
MULTI-PAIR 10COND 28AWG 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10 (5 Pair Twisted)
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.171" (4.34mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
156 954,14000 Kč56 954,14 Kč
Manufacturers Standard Package
Unit Price without VAT:56 954,14000 Kč
Unit Price with VAT:68 914,50940 Kč
Alternate Length
MULTI-PAIR 10COND 28AWG 100'
In-Stock: 43
Unit Price: 10 357,47000 Kč
MULTI-PAIR 10COND 28AWG SLATE 1'
In-Stock: 0
Unit Price: 96,85202 Kč