10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78205 SL005

DigiKey Part Number
78205SL005-100-ND
Manufacturer
Manufacturer Product Number
78205 SL005
Description
MULTI-PAIR 10COND 28AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
10 (5 Pair Twisted)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/40
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.194" (4.93mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
100154,08330 Kč15 408,33 Kč
200147,31355 Kč29 462,71 Kč
Manufacturers Standard Package
Unit Price without VAT:154,08330 Kč
Unit Price with VAT:186,44079 Kč
Alternate Length
MULTI-PAIR 10COND 28AWG
In-Stock: 0
Unit Price: 94,70056 Kč
MULTI-PAIR 10COND 28AWG SLATE 1'
In-Stock: 0
Unit Price: 178,64216 Kč