78031-SL001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78031 SL005

DigiKey Part Number
78031SL005-100-ND
Manufacturer
Manufacturer Product Number
78031 SL005
Description
CABLE 15COND 24AWG SLATE 100'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 071,29000 Kč14 071,29 Kč
213 375,69500 Kč26 751,39 Kč
312 981,88667 Kč38 945,66 Kč
512 499,07000 Kč62 495,35 Kč
712 188,91286 Kč85 322,39 Kč
1011 988,43800 Kč119 884,38 Kč
Manufacturers Standard Package
Unit Price without VAT:14 071,29000 Kč
Unit Price with VAT:17 026,26090 Kč
Alternate Length
CABLE 15COND 24AWG SLATE 1000'
In-Stock: 2
Unit Price: 68 195,69000 Kč
CABLE 15COND 24AWG SLATE 1'
In-Stock: 0
Unit Price: 137,10160 Kč