
1132C SL005 | |
|---|---|
DigiKey Part Number | 1132CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1132C SL005 |
Description | MULT-PAIR 4COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.332" (8.43mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 958,60000 Kč | 5 958,60 Kč |
| 2 | 5 667,15000 Kč | 11 334,30 Kč |
| 3 | 5 502,17667 Kč | 16 506,53 Kč |
| 5 | 5 300,02200 Kč | 26 500,11 Kč |
| 7 | 5 199,19429 Kč | 36 394,36 Kč |
| Unit Price without VAT: | 5 958,60000 Kč |
|---|---|
| Unit Price with VAT: | 7 209,90600 Kč |





