
1-328281-1 | |
|---|---|
DigiKey Part Number | A27421TR-ND - Tape & Reel (TR) A27421CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-328281-1 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-328281-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.244" (6.20mm) | |
Length - Overall | 0.846" (21.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 25 | 24,76920 Kč | 619,23 Kč |
| 50 | 23,58080 Kč | 1 179,04 Kč |
| 100 | 22,45530 Kč | 2 245,53 Kč |
| 250 | 21,04756 Kč | 5 261,89 Kč |
| 500 | 20,04260 Kč | 10 021,30 Kč |
| 1 000 | 19,08571 Kč | 19 085,71 Kč |
| 2 500 | 18,65647 Kč | 46 641,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,54912 Kč | 87 745,60 Kč |
| 10 000 | 16,71239 Kč | 167 123,90 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |




