Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

328281

DigiKey Part Number
A27421-ND
Manufacturer
Manufacturer Product Number
328281
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
328281 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.244" (6.20mm)
Length - Overall
0.846" (21.49mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.312" (7.92mm)
Length - Termination
0.404" (10.26mm)
Tongue Inside Opening
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 075
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,34200 Kč143,42 Kč
2513,43880 Kč335,97 Kč
5012,79200 Kč639,60 Kč
10012,18090 Kč1 218,09 Kč
25011,41704 Kč2 854,26 Kč
50010,87108 Kč5 435,54 Kč
1 00010,35201 Kč10 352,01 Kč
3 0009,57978 Kč28 739,34 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč