
322985 | |
|---|---|
DigiKey Part Number | A27423-ND |
Manufacturer | |
Manufacturer Product Number | 322985 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 322985 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.954" (24.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.218" (5.54mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 25 | 22,93840 Kč | 573,46 Kč |
| 50 | 21,84220 Kč | 1 092,11 Kč |
| 100 | 20,79850 Kč | 2 079,85 Kč |
| 250 | 19,49540 Kč | 4 873,85 Kč |
| 500 | 18,56434 Kč | 9 282,17 Kč |
| 1 000 | 17,67801 Kč | 17 678,01 Kč |
| 2 500 | 16,57154 Kč | 41 428,85 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |








