6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1133C SL002

DigiKey Part Number
1133CSL002-ND
Manufacturer
Manufacturer Product Number
1133C SL002
Description
MULT-PAIR 6COND 18AWG SLATE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.356" (9.04mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
129 564,76000 Kč29 564,76 Kč
228 088,92000 Kč56 177,84 Kč
327 253,37333 Kč81 760,12 Kč
526 228,77000 Kč131 143,85 Kč
725 570,40429 Kč178 992,83 Kč
1024 886,32600 Kč248 863,26 Kč
Manufacturers Standard Package
Unit Price without VAT:29 564,76000 Kč
Unit Price with VAT:35 773,35960 Kč
Alternate Length
MULTI-PAIR 6COND 18AWG
In-Stock: 0
Unit Price: 48,26075 Kč