
F6001/2 BK008 | |
|---|---|
DigiKey Part Number | F6001/2BK008-ND |
Manufacturer | |
Manufacturer Product Number | F6001/2 BK008 |
Description | HEATSHRINK 1/2" X 25' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.286" (7.26mm) | |
Recovered Wall Thickness | 0.048" (1.22mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant | |
Color | ||
Operating Temperature | -75°C ~ 121°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 262,13000 Kč | 8 262,13 Kč |
| 2 | 7 598,94500 Kč | 15 197,89 Kč |
| 3 | 7 236,00667 Kč | 21 708,02 Kč |
| 5 | 6 803,40200 Kč | 34 017,01 Kč |
| 7 | 6 532,65714 Kč | 45 728,60 Kč |
| 10 | 6 257,49100 Kč | 62 574,91 Kč |
| 25 | 5 873,89320 Kč | 146 847,33 Kč |
| Unit Price without VAT: | 8 262,13000 Kč |
|---|---|
| Unit Price with VAT: | 9 997,17730 Kč |










