
F6001/2 BK016 | |
|---|---|
DigiKey Part Number | F6001/2BK016-ND |
Manufacturer | |
Manufacturer Product Number | F6001/2 BK016 |
Description | HEATSHRINK 1/2" BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 150.0' (45.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 150.0' (45.7m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.286" (7.26mm) | |
Recovered Wall Thickness | 0.048" (1.22mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant | |
Color | ||
Operating Temperature | -75°C ~ 121°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 189,02340 Kč | 28 353,51 Kč |
| 300 | 180,08063 Kč | 54 024,19 Kč |
| Unit Price without VAT: | 189,02340 Kč |
|---|---|
| Unit Price with VAT: | 228,71831 Kč |


