8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76020 BK002

DigiKey Part Number
A76020B-500-ND
Manufacturer
Manufacturer Product Number
76020 BK002
Description
CABLE CAT5E 8COND 24AWG BLK 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.247" (6.27mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 076,47000 Kč19 076,47 Kč
218 129,67500 Kč36 259,35 Kč
318 123,65333 Kč54 370,96 Kč
Manufacturers Standard Package
Unit Price without VAT:19 076,47000 Kč
Unit Price with VAT:23 082,52870 Kč
Alternate Length
CABLE CAT5E 8CON 24AWG BLK 1000'
In-Stock: 18
Unit Price: 35 709,41000 Kč
CABLE CAT5E 8COND 24AWG BLK 50'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG BLK 100'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG BLK 250'
In-Stock: 0
Unit Price: