8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76020 BK002

DigiKey Part Number
A76020B-50-ND
Manufacturer
Manufacturer Product Number
76020 BK002
Description
CABLE CAT5E 8COND 24AWG BLK 50'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.247" (6.27mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 8CON 24AWG BLK 1000'
In-Stock: 18
Unit Price: 35 709,41000 Kč
CABLE CAT5E 8COND 24AWG BLK 500'
In-Stock: 2
Unit Price: 19 076,47000 Kč
CABLE CAT5E 8COND 24AWG BLK 100'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG BLK 250'
In-Stock: 0
Unit Price: