


PXP6034/B | |
|---|---|
DigiKey Part Number | 708-1523-ND |
Manufacturer | |
Manufacturer Product Number | PXP6034/B |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP6034/B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | - | |
Length | 3.090" (78.40mm) | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,81000 Kč | 883,81 Kč |
| 10 | 751,16100 Kč | 7 511,61 Kč |
| 25 | 704,14680 Kč | 17 603,67 Kč |
| 50 | 670,55860 Kč | 33 527,93 Kč |
| 100 | 638,58490 Kč | 63 858,49 Kč |
| 250 | 598,66052 Kč | 149 665,13 Kč |
| Unit Price without VAT: | 883,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,41010 Kč |






