
7056/19 BL001 | |
|---|---|
DigiKey Part Number | 7056/19BL001-ND |
Manufacturer | |
Manufacturer Product Number | 7056/19 BL001 |
Description | HOOK-UP STRND 20AWG BLU 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Blue 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 523,69000 Kč | 14 523,69 Kč |
| 2 | 13 805,66000 Kč | 27 611,32 Kč |
| 3 | 13 399,31333 Kč | 40 197,94 Kč |
| 5 | 12 900,92000 Kč | 64 504,60 Kč |
| 7 | 12 580,89143 Kč | 88 066,24 Kč |
| 10 | 12 248,40600 Kč | 122 484,06 Kč |
| Unit Price without VAT: | 14 523,69000 Kč |
|---|---|
| Unit Price with VAT: | 17 573,66490 Kč |










