20 AWG Hook-Up Wire 19/32 Blue 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7056/19 BL005

DigiKey Part Number
7056/19BL005-ND
Manufacturer
Manufacturer Product Number
7056/19 BL005
Description
HOOK-UP STRND 20AWG BLU 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Blue 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 700,90000 Kč3 700,90 Kč
23 520,84000 Kč7 041,68 Kč
33 419,03333 Kč10 257,10 Kč
53 294,25000 Kč16 471,25 Kč
73 214,13429 Kč22 498,94 Kč
103 130,90700 Kč31 309,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3 700,90000 Kč
Unit Price with VAT:4 478,08900 Kč
Alternate Length
HOOK-UP STRND 20AWG BLU 1000'
In-Stock: 1
Unit Price: 14 523,69000 Kč