20 Position Receptacle Connector VHDCI Free Hanging (In-Line) Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI40B-20S-CV5(50)

DigiKey Part Number
H123288-ND
Manufacturer
Manufacturer Product Number
FI40B-20S-CV5(50)
Description
CONN VHDCI RCPT 20P STR SLD EYEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector VHDCI Free Hanging (In-Line) Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
FI40B-20S-CV5(50) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Free Hanging (In-Line)
Series
Termination
Solder Eyelet(s)
Packaging
Tray
Type
VHDCI
Part Status
Active
Features
Backshell
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
11.8µin (0.30µm)
Number of Positions
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1311,61000 Kč311,61 Kč
10264,74300 Kč2 647,43 Kč
25248,15440 Kč6 203,86 Kč
50236,31140 Kč11 815,57 Kč
100225,03560 Kč22 503,56 Kč
300208,26307 Kč62 478,92 Kč
500200,89878 Kč100 449,39 Kč
1 000191,32307 Kč191 323,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:311,61000 Kč
Unit Price with VAT:377,04810 Kč