26 AWG Hook-Up Wire 7/34 Red 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7053 RD005

DigiKey Part Number
7053RD005-ND
Manufacturer
Manufacturer Product Number
7053 RD005
Description
HOOK-UP STRND 26AWG RED 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Red 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 015,39000 Kč2 015,39 Kč
21 917,85000 Kč3 835,70 Kč
31 862,73333 Kč5 588,20 Kč
51 795,20400 Kč8 976,02 Kč
71 751,86286 Kč12 263,04 Kč
101 706,84300 Kč17 068,43 Kč
251 595,52040 Kč39 888,01 Kč
501 515,22820 Kč75 761,41 Kč
1001 438,14880 Kč143 814,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 015,39000 Kč
Unit Price with VAT:2 438,62190 Kč
Alternate Length
HOOK-UP STRND 26AWG RED 1000'
In-Stock: 6
Unit Price: 8 514,69000 Kč